TDK SLF12565T-470M2R4-H

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.8A 0.06936Ohm DCR Automotive T/R
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12565T-470M2R4-H.

Farnell

Datasheet5 pages7 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-40.62%

CAD Models

Download TDK SLF12565T-470M2R4-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.958
$ 0.591
Stock
72,705
69,062
Authorized Distributors
5
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
2.8 A
2.78 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
69.36 mΩ
69 mΩ
Q Factor
-
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 3A 0.0634Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 3A 0.06336Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Wurth Elektronik744770147
Power Choke Shielded Wirewound 47uH 20% 100KHz Ferrite 3A 0.064Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744771147
FIXED IND 47UH 2.21A 75 MOHM SMD

Descriptions

Descriptions of TDK SLF12565T-470M2R4-H provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.8A 0.06936Ohm DCR Automotive T/R
Surface Mount Power Inductor, Slf Series, 47 H, 20%, Wirewound, 0.0578 Ohm, 2.8 A
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, 47UH, 20%, SHIELDED; Inductance: 47µH; RMS Current (Irms): 2.8A; Inductor Construction: Wirewound; Saturation Current (Isat): 2.4A; Product Range: -; Power Inductor Case: 12.5mm x 12.5mm x 6.5mm; DC Resistance Max: 0.
INDUCTOR, SHIELDED, 47UH, 20%; Product Range:TDK - SLF12565 Series Magnetic Shielded Inductors; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0578ohm; DC Current Rating:2.4A; Q Test Frequency:1kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12565T470M2R4H