TDK SLF12565T-100M4R8-PF

Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.8A 24.2mOhm DCR Blister T/R
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12565T-100M4R8-PF.

TDK

Datasheet5 pages6 years ago

IHS

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-65.08%

CAD Models

Download TDK SLF12565T-100M4R8-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 20Q-Factor Ferrite 5A 0.021Ohm DCR T/R
Ind Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5.4A 18.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5.4A 0.01872Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.3A 25.8mOhm DCR Blister T/R

Descriptions

Descriptions of TDK SLF12565T-100M4R8-PF provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.8A 24.2mOhm DCR Blister T/R
Fixed Inductor IND_12.5X12.5MM_SM 10µH ±20% 4.8A 12.50 x 12.50mm 6.85mm 20.2mΩ
POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, 10UH, SHIELDED, 4.8A; Inductance: 10µH; RMS Current (Irms): 4.8A; Inductor Construction: Shielded; Saturation Current (Isat): 5A; Product Range: SLF Series; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12565T-100M4R8PF
  • SLF12565T-100M4R8PF.
  • SLF12565T100M4R8-PF
  • SLF12565T100M4R8PF