Bourns SRR1280A-100M

Ind Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A T/R
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280A-100M.

Farnell

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
+5.06%

CAD Models

Download Bourns SRR1280A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR Automotive T/R
Inductor High Current Toroid 10uH/7.9uH 20% 1KHz 6.6A 0.015Ohm DCR RDL
Inductor Power Shielded Wirewound 10uH 20% 1KHz 20Q-Factor Ferrite 5A 0.021Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.3A 25.8mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.8A 24.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5.4A 18.7mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRR1280A-100M provided by its distributors.

Ind Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A T/R
Avnet Japan
FIXED IND 10UH 6A 19.5 MOHM SMD / 10 µH Shielded Inductor 6 A 19.5mOhm Max Nonstandard
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, 10Uh, Shielded, 6A; Inductance:10Μh; Rms Current (Irms):6A; Inductor Construction:Shielded; Saturation Current (Isat):6.3A; Product Range:Srr1280A Series; Inductor Case/Package:-; Dc Resistance Max:0.0195Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1280A-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280A100M