TDK SLF12555T-100M3R4-PF

Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.3A 25.8mOhm DCR Blister T/R
$ 0.244
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12555T-100M3R4-PF.

IHS

Datasheet5 pages3 years ago

TDK

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+7.60%

CAD Models

Download TDK SLF12555T-100M3R4-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 20Q-Factor Ferrite 5A 0.021Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.8A 0.02424Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.8A 24.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5.4A 18.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 32Q-Factor Ferrite 5.5A 0.02Ohm DCR T/R

Descriptions

Descriptions of TDK SLF12555T-100M3R4-PF provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.3A 25.8mOhm DCR Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor (SMD), 10 uH, ± 20%, 4.3 A, Shielded, 3.4 A, 12.5mm x 12.5mm x 5.5mm
Inductor, Shielded, 10Uh, 30% Rohs Compliant: Yes |Tdk SLF12555T-100M3R4-PF
INDUCTOR, 10UH, 30%, SHIELDED; Inductance: 10µH; RMS Current (Irms): 4.3A; Inductor Construction: Wirewound; Saturation Current (Isat): 3.4A; Product Range: -; Power Inductor Case: 12.5mm x 12.5mm x 6.5mm; DC Resistance Max: 0.
INDUCTOR, SHIELDED, 10UH, 30%; Product Range:TDK - SLF12555 Series Magnetic Shielded Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0215ohm; DC Current Rating:3.4A; Q Test Frequency:1kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12555T-100M3R-4PF
  • SLF12555T100M3R4PF