
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SLF12575T-100M5R4-H | 0 | 500 | 1d | ||||||||
| Farnell | SLF12575T-100M5R4-H | 0 | 500 | Tape & Reel | 14h | |||||||
| Win Source | WS-SLF12575T-100M5R4-H | 20,436 | 9 | 15h | ||||||||
| Worldway Electronics | SLF12575T-100M5R4-H | 19,581 | 7 | Tape & Reel | 14h | |||||||
| UnikeyIC | SLF12575T-100M5R4-H | 2,000 | 500 | Tape & Reel | 13h |
Download TDK SLF12575T-100M5R4-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK SLF12575T-100M5R4-H provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: