
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NLV25T-039J-PF | 0 | 2K | 3d | ||||||||
| Farnell | NLV25T-039J-PF | 0 | 2K | 10h | ||||||||
| Win Source | WS-NLV25T-039J-PF | 12,000 | 1750 | 12h | ||||||||
| Classic Components | NLV25T-039J-PF | 1,308 | 23h | |||||||||
| Worldway Electronics | NLV25T-039J-PF | 11,487 | 7 | Tape & Reel | 12h |
Download TDK NLV25T-039J-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLV25T-039J-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: