Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN39NJ00D

Inductor RF Chip Wirewound 39nH 5% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN39NJ00D.

_legacy Avnet

Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+3.67%

CAD Models

Download Murata LQW18AN39NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.08
Stock
701,052
109,603
Authorized Distributors
6
5
Inductance
39 nH
39 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 36nH 5% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor General Purpose Unshielded Wirewound 39nH 5% 100MHz 25Q-Factor 450mA 1210 T/R
Inductor RF Wirewound 0.039uH 5% 250MHz 40Q-Factor Ceramic 0.46A 0.22Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
TAIYO YUDENHK160839NJ-T
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW18AN39NJ00D provided by its distributors.

Inductor RF Chip Wirewound 39nH 5% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
Wirewound Inductor, 39 nH, 0.26 ohm, 2.8 GHz, 400 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 39 nH ±5 % 400 mA 260 mOhm SMT Unshielded Wirewound Inductor
100MHz 2.8GHz 2A 400mA 40@250MHz 39nH 260mΩ ±5% 0603 SMD mount 1.6mm*800μm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN39NJ00D.
  • LQW18AN39NJ00D..