TDK NLCV32T-470K-PF

Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-470K-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-81.11%

CAD Models

Download TDK NLCV32T-470K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLB3218T470K
Inductor General Purpose Wirewound 47uH 10% 2.52MHz Ferrite 0.205A 1.196Ohm DCR 1207 T/R
TAIYO YUDENCBMF1608T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.14A 3.25Ohm DCR 0603 T/R
TAIYO YUDENLBC2518T470K
Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 165mA 1007 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLCV32T-470K-PF provided by its distributors.

Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
POWER LINE IND, 47UH,180MA,10%,14MHz; Product Range:TDK - NLCV32 Series; Inducta
NLCV Series 1210 47 uH ±10 % 180 mA 1.64 Ohm SMT Molded Wirewound Inductor
INDUCTOR, 47UH, 1210, POWER LINE; Inductance: 47µH; Product Range: NLCV Series; DC Current Rating: 180mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.64ohm; Inductan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-470K-PF.
  • NLCV32T470K-PF