TDK NLFV25T-330K-EF

Ind Power Shielded Wirewound 33uH 10% 2.52MHz Ferrite 85mA 1008 Blister Plastic T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV25T-330K-EF.

TDK

Datasheet6 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download TDK NLFV25T-330K-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.111
$ 0.091
Stock
165,799
263,009
Authorized Distributors
6
4
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
85 mA
85 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.68 Ω
1.68 Ω
Q Factor
-
10
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLB2518T330K
Inductor General PurposeChip Wirewound 33uH 10% 2.52MHz Ferrite 0.095A 0.91Ohm DCR 1007 T/R
TAIYO YUDENLB2518T330KV
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.095A 0.91Ohm DCR 1007 Automotive T/R
TAIYO YUDENLB2016T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.085A 2.21Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 300mA 1.4Ohm DCR 1812 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of TDK NLFV25T-330K-EF provided by its distributors.

Ind Power Shielded Wirewound 33uH 10% 2.52MHz Ferrite 85mA 1008 Blister Plastic T/R
Avnet Japan
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Surface Mount High Frequency Inductor, Nlfv Series, 33 H, 10%, 1008 [2520 Metric], 14 Mhz Rohs Compliant: Yes |Tdk NLFV25T-330K-EF
Inductor Power Shielded/Molded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 0.085A 1.68Ohm DCR 1008 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLFV-25T-330K-EF