
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | NLC453232T-330K-PF | 500 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-NLC453232T-330K-PF | 34,500 | 100 | 1d | ||||||||
| Worldway Electronics | NLC453232T-330K-PF | 16,214 | 7 | Tape & Reel | 23h | |||||||
| Aztech | NLC453232T-330K-PF | 18,499 | 20h | |||||||||
| Fly-Wing Technology | NLC453232T-330K-PF | 33,560 | 22h |
Download datasheets and manufacturer documentation for TDK NLC453232T-330K-PF.
Download TDK NLC453232T-330K-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLC453232T-330K-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK NLC453232T-330K-PF.