TAIYO YUDEN LB2518T330K

Inductor General PurposeChip Wirewound 33uH 10% 2.52MHz Ferrite 0.095A 0.91Ohm DCR 1007 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2518T330K.

Newark

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

DigiKey

CAD Models

Download TAIYO YUDEN LB2518T330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.074
Stock
242,653
47,286
Authorized Distributors
5
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
95 mA
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
910 mΩ
910 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TAIYO YUDENCB2518T330K
Inductor PowerChip Wirewound 33uH 10% 2.52MHz Ferrite 0.46A 0.91Ohm DCR 1007 T/R
TAIYO YUDENLB2016T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.085A 2.21Ohm DCR 0806 T/R
TAIYO YUDENLB3218T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.215A 0.975Ohm DCR 1207 T/R
Inductor RF Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 0.005A 1.25Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 33uH 10% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
Inductor RF Chip Shielded Multi-Layer 33uH 10% 1MHz 25Q-Factor Ferrite 5mA 1.25Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LB2518T330K provided by its distributors.

Inductor General PurposeChip Wirewound 33uH 10% 2.52MHz Ferrite 0.095A 0.91Ohm DCR 1007 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1007
INDUCTOR, 33UH, 95mA, 10%, 15MHZ, SMD; Product Range:TAIYO YUDEN - LB Series; Inductance:33µH; Inductance Tolerance:± 10%; High Frequency Inductor Case:1007 ^2518 Metric]; Self Resonant Frequency Min:15MHz; DC Resistance Max:0.7ohm
Inductor, 33Uh, 95Ma, 10%, 15Mhz, Smd; Rango De Producto:Serie Lb; Inductancia:33Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1007 [Métrica 2518]; Frecuencia De Autoresonancia Mín.:15Mhz |Taiyo Yuden LB2518T330K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB 2518T330K
  • LQLB2518T330K