TDK NLFV25T-2R2M-PF

Inductor Power Shielded Wirewound 2.2uH 20% 7.96MHz 5Q-Factor Ferrite 315mA 120mOhm DCR 1008 Blister T/R
$ 0.133
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV25T-2R2M-PF.

IHS

Datasheet10 pages8 years ago

TDK

_legacy Avnet

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-96.31%

CAD Models

Download TDK NLFV25T-2R2M-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.133
$ 0.107
Stock
264,131
223,655
Authorized Distributors
3
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
315 mA
315 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
5
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-07-31
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLB2518T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.34A 0.117Ohm DCR 1007 T/R
TAIYO YUDENLB2016T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.375A 0.169Ohm DCR 0806 T/R
TAIYO YUDENLB2518T2R2MV
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 340mA 1007 Embossed T/R
Inductor Power Wirewound 2.2uH 20% 7.96MHz 20Q-Factor 390mA 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TDK NLFV25T-2R2M-PF provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 7.96MHz 5Q-Factor Ferrite 315mA 120mOhm DCR 1008 Blister T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Fixed Inductor Nonstandard 2.2µH ±20% 315mA 120mΩ 70MHz 5@7.96MHz
NLFV Series 1008 2.2 uH ±20 % 315 mA 0.1 Ohm SMT Molded Wirewound Inductor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos