TDK NLFV25T-2R2M-EF

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV25T-2R2M-EF.

Future Electronics

Datasheet6 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download TDK NLFV25T-2R2M-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.107
$ 0.133
Stock
223,655
264,131
Authorized Distributors
6
3
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
315 mA
315 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
-
5
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLB2518T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.34A 0.117Ohm DCR 1007 T/R
TAIYO YUDENLB2016T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.375A 0.169Ohm DCR 0806 T/R
TAIYO YUDENLB2518T2R2MV
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 340mA 1007 Embossed T/R
Inductor Power Wirewound 2.2uH 20% 7.96MHz 20Q-Factor 390mA 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TDK NLFV25T-2R2M-EF provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 7.96MHz 5Q-Factor Ferrite 0.315A 0.12Ohm DCR 1008 T/R
Fixed Inductors 2.2uH 120mohms 315mA Wound Ferrite
INDUCTOR, 2.2UH, 0.315A, 1008, SHIELDED; Inductance: 2.2µH; Product Range: NLFV Series; DC Current Rating: 315mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.1ohm; In

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos