Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLCV25T-2R2M-PF

Inductor Power Wirewound 2.2uH 20% 7.96MHz 20Q-Factor 390mA 1008 T/R
$ 0.092
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-2R2M-PF.

IHS

Datasheet10 pages9 years ago

TDK

Newark

TME

Master Electronics

Inventory History

3 month trend:
-21.16%

CAD Models

Download TDK NLCV25T-2R2M-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 4 days ago)

Related Parts

TAIYO YUDENCBC2012T2R2MV
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.485A 0.429Ohm DCR 0805 T/R
TAIYO YUDENLBC2012T2R2MV
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 430mA 0805 Embossed T/R
TAIYO YUDENLBR2518T2R2M
Inductor General PurposeChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.48A 0.091Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.425A 0.624Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.5A 0.546Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK NLCV25T-2R2M-PF provided by its distributors.

Inductor Power Wirewound 2.2uH 20% 7.96MHz 20Q-Factor 390mA 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, POWER LINE, 2.2UH, 1005; Inductance: 2.2µH; Inductance Tolerance: ± 20%; DC Current Rating: 390mA; DC Current Max: 390mA; Inductor Type: Power; Package / Case: 25; Q @ Vr F: 20; Resistance: 0.5ohm; Resonant Frequency: 9
NLCV Series 1008 2.2 uH ±20 % 390 mA 0.5 Ohm SMT Molded Wirewound Inductor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV25T-2R2M-PF.