TDK NLCV25T-3R3M-PFR

Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 570mA 528mOhm DCR 1008 Blister T/R
$ 0.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-3R3M-PFR.

TDK

Datasheet10 pages8 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLCV25T-3R3M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.118
Stock
49,506
84,430
Authorized Distributors
4
2
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
570 mA
570 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
528 mΩ
528 mΩ
Q Factor
10
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCBC2016T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.61A 0.351Ohm DCR 0806 T/R
TAIYO YUDENBRL2518T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.58A 0.39Ohm DCR 1007 T/R
TAIYO YUDENCB2012T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.65A 0.39Ohm DCR 0805 T/R
Surface Mount High Frequency Inductor, Nlcv Series, 3.3 H, 20%, 1210 [3225 Metric], 54 Mhz
Ind Power Wirewound 3.3uH 20% 7.96MHz 10Q-Factor 690mA 1210 T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 690mA 208mOhm DCR 1210 Automotive T/R

Descriptions

Descriptions of TDK NLCV25T-3R3M-PFR provided by its distributors.

Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 570mA 528mOhm DCR 1008 Blister T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
3.3 H Unshielded Drum Core, Wirewound Inductor 570 mA 528mOhm Max 1008
7.96MHz 54MHz 570mA 10@7.96MHz 3.3¦ÌH 528m¦¸ ¡À20% 1008 2.5mm*2mm*1.9mm
FIXED IND 3.3UH 570MA 528MOHM SM
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 570Ma, 3.3 H, 528M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-3R3M-PFR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos