TDK NLCV32T-3R3M-PF

Ind Power Wirewound 3.3uH 20% 7.96MHz 10Q-Factor 690mA 1210 T/R
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-3R3M-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
+44.12%

CAD Models

Download TDK NLCV32T-3R3M-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCB2016T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.8A 0.26Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T3R3M
Inductor General Purpose Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.56A 0.208Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T3R3MV
Inductor PowerChip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.56A 0.208Ohm DCR 1007 T/R
Inductor Power Wirewound 3.3uH 20% 7.96MHz 60Q-Factor Ferrite 0.75A 0.3Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 570mA 528mOhm DCR 1008 Blister T/R
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 0.8A 0.13Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK NLCV32T-3R3M-PF provided by its distributors.

Ind Power Wirewound 3.3uH 20% 7.96MHz 10Q-Factor 690mA 1210 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
POWER LINE IND, 3.3UH,690MA,20%,54MHz; Product Range:TDK - NLCV32 Series; Induct
NLCV Series 1210 3.3 uH ±20 % 690 mA 0.16 Ohm SMT Molded Wirewound Inductor
7.96MHz 54MHz 1A 690mA 10@7.96MHz 3.3¦ÌH 208m¦¸ ¡À20% 1210 3.2mm*2.5mm*2.4mm
INDUCTOR, POWER LINE, 3.3UH, 1210; Inductance: 3.3µH; Product Range: NLCV Series; DC Current Rating: 1A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.16ohm; Inductanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-3R3M-PF.