TDK NLCV32T-3R3M-EF

Surface Mount High Frequency Inductor, Nlcv Series, 3.3 H, 20%, 1210 [3225 Metric], 54 Mhz
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-3R3M-EF.

IHS

Datasheet6 pages7 years ago

TDK

Newark

Inventory History

3 month trend:
-56.44%

CAD Models

Download TDK NLCV32T-3R3M-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCB2016T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.8A 0.26Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T3R3M
Inductor General Purpose Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.56A 0.208Ohm DCR 1007 T/R
Inductor Power Wirewound 3.3uH 20% 7.96MHz 60Q-Factor Ferrite 0.75A 0.3Ohm DCR RDL Bag
TAIYO YUDENCBC2518T3R3MV
Inductor PowerChip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.56A 0.208Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 570mA 528mOhm DCR 1008 Blister T/R
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 0.8A 0.13Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK NLCV32T-3R3M-EF provided by its distributors.

Surface Mount High Frequency Inductor, Nlcv Series, 3.3 H, 20%, 1210 [3225 Metric], 54 Mhz
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
NLCV32-EF Series 3.3 uH ±20% 0.16 Ohm Wound Ferrite Decoupling Circuits Inductor
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 0.69A 0.208Ohm DCR 1210 T/R
INDUCTOR, WIREWOUND, 3.3UH, 0.69A, 1210
IND UNSHLD WIREWOUND 3.3UH FERRITE SMD
INDUCTOR, 3.3UH, 0.69A, 1210, WIREWOUND; Inductance: 3.3µH; Product Range: NLCV Series; DC Current Rating: 690mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.16ohm;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos