TDK NLCV25T-3R3M-EFD

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-3R3M-EFD.

TDK

Datasheet5 pages7 years ago

IHS

Newark

CAD Models

Download TDK NLCV25T-3R3M-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.14
Stock
33,593
16,784
Authorized Distributors
2
2
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
340 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
845 mΩ
650 mΩ
Q Factor
-
20
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENBRL2012T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.44A 0.65Ohm DCR 0805 T/R
TAIYO YUDENLBC2016T3R3M
Inductor General Purpose Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.41A 0.351Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 0.375A 0.78Ohm DCR 0806 T/R
TAIYO YUDENBRL1608T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.39A 0.845Ohm DCR 0603 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
Ind Power Shielded Wirewound 3.3uH 20% 7.96MHz Ferrite 420mA 1210 Blister Plastic T/R

Descriptions

Descriptions of TDK NLCV25T-3R3M-EFD provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 340Ma, 3.3 H, 845M/Tape And Reel |Tdk NLCV25T-3R3M-EFD
FIXED IND 3.3UH 340MA 845MOHM SM
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
FIXED IND 3.3UH 340MA 845 MOHM
NLCV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
INDUCTOR, 3.3UH, 20%, 55MHZ, AEC-Q200
340mA 3.3uH 卤20% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos