Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH2MCN3R3M52L

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2MCN3R3M52L.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-53.73%

CAD Models

Download Murata LQH2MCN3R3M52L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENBRL1608T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.39A 0.845Ohm DCR 0603 T/R
TAIYO YUDENBRL2012T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.44A 0.65Ohm DCR 0805 T/R
TAIYO YUDENLBC2016T3R3M
Inductor General Purpose Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.41A 0.351Ohm DCR 0806 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Multi-Layer 3.3uH 20% 10MHz Ferrite 0.45A 0.442Ohm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Murata LQH2MCN3R3M52L provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 360mA 962mOhm DCR 0806 Embossed T/R
IND UNSHLD WIREWOUND 33UH 20% 0806 SMD
FIXED IND 3.3UH 360MA 962MOHM SM
1MHz 110MHz 360mA 3.3μH 962mΩ ±20% 0806 SMD mount 2mm*1.6mm*950μm
FIXED IND 3.3UH 360MA 740 MOHM
LQH2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 3.3muH
Fixed Inductors 3.3uH 20% 1MHz
INDUCTOR, 3.3UH, UNSHIELDED, 0.36A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH