NIC Components NIN-PC3R3MTR340F

Ind Chip Molded Wirewound 3.3uH 20% 7.96MHz 20Q-Factor 340mA 1008 Embossed Plastic T/R
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NIN-PC3R3MTR340F.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.115
Stock
16,784
33,593
Authorized Distributors
2
2
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
-
340 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
845 mΩ
Q Factor
20
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of NIC Components NIN-PC3R3MTR340F provided by its distributors.

Ind Chip Molded Wirewound 3.3uH 20% 7.96MHz 20Q-Factor 340mA 1008 Embossed Plastic T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Wirewound-Core, SMD, 1008
Ind Chip Mld Ww 3.3Uh 20% 7.96Mhz 8Q-Fctr 340Ma 1008 Rohs Compliant: Yes |Nic Components NIN-PC3R3MTR340F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS