Murata LQH43CN330K03L

Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.31A 1Ohm DCR 1812 T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43CN330K03L.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

HQonline

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
-3.26%

CAD Models

Download Murata LQH43CN330K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENBRC2518T330K
Inductor Power Chip Wirewound 33uH 10% 1MHz Ferrite 0.39A 1.105Ohm DCR 1007 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENCBC2518T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.32A 1.95Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Blister T/R
TAIYO YUDENLBC3225T330KR
Inductor General Purpose Chip Wirewound 33uH 10% 100KHz Ferrite 0.3A 0.533Ohm DCR 1210 T/R
FIXED IND 33UH 240MA 1.43 OHM / Inductors for Decoupling Circuits Wound Ferrite

Descriptions

Descriptions of Murata LQH43CN330K03L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.31A 1Ohm DCR 1812 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
LQH43C Series 1812 33 uH ±10 % 310 mA 1 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor 1812 33µH ±10% 310mA 1Ω 12MHz -
INDUCTOR, 33UH, SHIELDED, 0.31A; Inductance: 33µH; Product Range: -; DC Current Rating: 310mA; Inductor Construction: Wirewound; DC Resistance Max: 1ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 12MHz; SVHC: No

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43CN330K03L.