TDK MMZ1608F470BTA00

Ind Chip Bead Multi-Layer 47Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608F470BTA00.

ODG (Origin Data Global)

Datasheet9 pages5 years ago

element14 APAC

Inventory History

3 month trend:
+7.40%

CAD Models

Download TDK MMZ1608F470BTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
593,385
45,429
Authorized Distributors
6
2
Impedance
47 Ω
47 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
400 mΩ
400 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608LL470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
TAIYO YUDENBK1005LL470-T
Ind Chip Bead Shielded Multi-Layer 47Ohm 25% 100MHz Ferrite 350mA 0402 T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 60 OHM
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MMZ1608F470BTA00 provided by its distributors.

Ind Chip Bead Multi-Layer 47Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R
Ferrite beads; TDK; MMZ1608F470BTA00; 0603; 950 µm; 100 MHz; 25 %
Ferrite Chip Bead, 1608, 0.4 Ohm, 0.5A Rohs Compliant: Yes |Tdk MMZ1608F470BTA00

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos