TDK MMZ1608F470BTD25

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608F470BTD25.

IHS

Datasheet9 pages7 years ago

TDK

Inventory History

3 month trend:
-3.12%

CAD Models

Download TDK MMZ1608F470BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
49,552
623,367
Authorized Distributors
2
6
Impedance
47 Ω
47 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
400 mΩ
400 mΩ
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 300mA 350mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608LL470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
TAIYO YUDENBK1005LL470-TV
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.35A 0.33Ohm DCR 0402 Automotive T/R
TAIYO YUDENBK1005LL470-T
Ind Chip Bead Shielded Multi-Layer 47Ohm 25% 100MHz Ferrite 350mA 0402 T/R
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 300mA 400mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ1608F470BTD25 provided by its distributors.

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive T/R
Ferrite Beads 0603 47ohms 500mA Signal Line AEC-Q200
400m惟 卤25% 47惟@100MHz 0603 Ferrite Beads ROHS
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 500Ma, 47 , 400M/Tape And Reel |Tdk MMZ1608F470BTD25
Chip Beads, |Z|=47Ω at 100MHz, L x W x T :
500mA 47¦¸@100MHz 400m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos