Murata BLM18BB470SN1D

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BB470SN1D.

IHS

Datasheet12 pages3 years ago

_legacy Avnet

TME

element14 APAC

Ciiva

Inventory History

3 month trend:
-6.26%

CAD Models

Download Murata BLM18BB470SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.035
Stock
1,649,426
861,460
Authorized Distributors
6
5
Impedance
47 Ω
47 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
550 mA
600 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608LL470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005LL330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0402 T/R
TAIYO YUDENBK2125LL560-T
Ferrite Beads Multi-Layer 56Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 60Ohm 100MHz 500mA 100mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata BLM18BB470SN1D provided by its distributors.

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18BB470SN1D; 0603; 950 µm; 100 MHz; 25 %
BLM Series 0603 47 Ohm 550 mA 0.25 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 47 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BB470SN1D.
  • BLM18BB470SN1D..