TDK MMZ1005A102ETD25

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 1.2Ohm DCR 0402 Automotive AEC-Q200 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005A102ETD25.

IHS

Datasheet5 pages7 years ago

TDK

Inventory History

3 month trend:
+13.40%

CAD Models

Download TDK MMZ1005A102ETD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.062
Stock
210,385
530,139
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
250 mA
250 mA
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.1Ohm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 900mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0603 Automotive T/R
MMZ Series 1KOhm 25% 100MHz Ferrite 200mA 0201 T/R EMI Filter
1惟 卤25% 1k惟@100MHz 0402 Ferrite Beads ROHS

Descriptions

Descriptions of TDK MMZ1005A102ETD25 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.25A 1.2Ohm DCR 0402 Automotive AEC-Q200 T/R
Ferrite Beads 0402 1000ohms 250mA HiSpd Signl AEC-Q200
1.2惟 1k惟@100MHz 0402 Ferrite Beads ROHS
FERRITE CHIP BEAD, 0402, 1.2OHM, 0.25A;
Chip Beads, |Z|=1000Ω at 100MHz, L x W x T :
Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s)
250mA 1K¦¸@ 100MHz 1.2¦¸ 0402 1mm*500¦Ìm*550¦Ìm
1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 250Ma, 1000 , 1.2/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005A102ETD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos