Murata BLM18BD102SN1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD102SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+99.97%

CAD Models

Download Murata BLM18BD102SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.034
Stock
8,691,777
1,668,657
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
100 mA
200 mA
DC Resistance (DCR)
850 mΩ
850 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 600mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
Samsung Electro-MechanicsCIM05U102NC
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.75Ohm DCR 0402 Automotive AEC-Q200 T/R

Descriptions

Descriptions of Murata BLM18BD102SN1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18BD102SN1D; 0603; 950 µm; 100 MHz; 25 %
SMD EMI Filters/Chip Ferrite Beads 0603 1K OHM
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s)
BLM18B Series 0603 1 kO 100 mA 0.85 O DCR Inductor Chip Ferrite Bead
FERRITE BEAD 1K OHM 25% 100MHZ 100MA 0603 SMD
Ferrite SMD Temperature range: -55 ... +125 °C DC resistance: 0.85 Ohm Impedance @ 100 MHz: 1 kOhm
FERRITE BEAD, 0603 CASE, 1KOHM; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 1kohm; DC Current Rating: 100mA; Product Range: EMIFIL BLM18B Series; DC Resistance Max: 0.85ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Ferrite Mounting: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BD102SN1D.
  • BLM18BD102SN1D..