Murata BLM15BD102SN1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 900mOhm DCR 0402 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BD102SN1D.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
-57.84%

CAD Models

Download Murata BLM15BD102SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.042
Stock
3,456,265
2,638,953
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
900 mΩ
900 mΩ
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
Samsung Electro-MechanicsCIM05U102NC
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 800mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 650mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata BLM15BD102SN1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 900mOhm DCR 0402 Paper T/R
Ferrite beads; MURATA; BLM15BD102SN1D; 0402; 550 µm; 100 MHz; 25 %
BLM Series 0402 1 kOhm 200 mA 0.9 DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 1K OHM HIGH SPEED SI
FERRITE BEAD 1K OHM 25% 100MHZ 200MA 0402 SMD
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 0402 DC resistance: 0.9 Ohm Impedance @ 100 MHz: 1 kOhm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15BD102SN1D.
  • BLM15BD102SN1D..