
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | MLZ2012A3R3W | 4,000 | 4K | Tape & Reel | 7h | |||||||
| Worldway Electronics | MLZ2012A3R3W | 18,209 | 7 | 4h | ||||||||
| Fly-Wing Technology | MLZ2012A3R3W | 1,791 | 3h | |||||||||
| Resion | MLZ2012A3R3W | Contact | 6d |
Download TDK MLZ2012A3R3W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK MLZ2012A3R3W provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: