TDK MLF1608A3R3MTD25

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A3R3MTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608A3R3MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.064
Stock
42,656
76,418
Authorized Distributors
4
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK16083R3M-T
Inductor RF Shielded Multi-Layer 3.3uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.3Ohm DCR 0603 T/R
TAIYO YUDENLK21253R3M-T
Inductor RF Shielded Multi-Layer 3.3uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.6Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 3.3uH 20% 10MHz Ferrite 0.45A 0.442Ohm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLHL08TB3R3M
Inductor Power Wirewound 3.3uH 20% 7.96MHz 40Q-Factor Ferrite 3.2A 0.021Ohm DCR RDL Ammo

Descriptions

Descriptions of TDK MLF1608A3R3MTD25 provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 30Ma, 3.3 H, 1.3/Tape And Reel |Tdk MLF1608A3R3MTD25
10MHz 70MHz 30mA 35@10MHz 3.3¦ÌH 1.15¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 3.3muH
FIXED IND 3.3UH 30MA 1.15OHM SMD
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
30mA 3.3uH 卤20% 1.3惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos