Bourns CVH252009-3R3M

Ind Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 1008 T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CVH252009-3R3M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-18.70%

CAD Models

Download Bourns CVH252009-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.096
$ 0.096
Stock
112,818
775,284
775,284
Authorized Distributors
6
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
125 mΩ
125 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.55A 0.106Ohm DCR 1212 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENNRH3012T3R3MN
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.21A 0.12Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 0.85A 0.252Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.2A 0.228Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns CVH252009-3R3M provided by its distributors.

Ind Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
BOURNS JW MILLER - CVH252009-3R3M - INDUCTOR, 3.3UH, 1.2A, ±20%, 30MHZ
FIXED IND 3.3UH 1.2A 100MOHM SMD
INDUCTOR, 3.3UH, 1.2A, ±20%, 30MHZ
CVH252009 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
1MHz 30MHz 1.2A 3.3¦ÌH 100m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
INDUCTORS, FIXED, 3.3UH 1MHZ 20%
1.2A 3.3uH ±20% 1008 Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CVH252009-3R3M.