TDK MLF2012A3R3MT000

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A3R3MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012A3R3MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.096
Stock
115,524
102,675
Authorized Distributors
4
2
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK21253R3M-T
Inductor RF Shielded Multi-Layer 3.3uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.6Ohm DCR 0805 T/R
Ferrite Bead 10MHz-120MHz 80mA 45Ω@10MHz 1μH 300mΩ ±20% SMD 0805 2mm × 1.25mm × 1.05mm
Inductor Power Shielded Multi-Layer 3.3uH 20% 10MHz Ferrite 0.45A 0.442Ohm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK16083R3M-T
Inductor RF Shielded Multi-Layer 3.3uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.3Ohm DCR 0603 T/R
TAIYO YUDENMBKK1608T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Metal 0.6A 0.512Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF2012A3R3MT000 provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor 3.3μH 50mA 600mΩ ±20% 0805 SMD 2.0066mm × 1.2446mm × 1.4478mm
Inductor General Purpose Shielded Multi-Layer 3.3uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.6Ohm DCR 0805 T/R
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 50Ma, 3.3 H, 600M/Tape And Reel |Tdk MLF2012A3R3MT000
FIXED IND 3.3UH 50MA 600MOHM SMD
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos