TDK MLZ1608N2R2LT

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 500mA 234mOhm DCR 0603 T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestMLZ1608N2R2LT1,508
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608N2R2LT.

Newark

Datasheet25 pages13 years ago
Datasheet10 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.057
$ 0.057
Stock
1,508
922,214
922,214
Authorized Distributors
0
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
500 mA
500 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
180 mΩ
234 mΩ
234 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.6A 0.208Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1A 0.195Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.6A 0.208Ohm DCR 0805 Automotive T/R
TAIYO YUDENMAMK2520T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.9A 0.11Ohm DCR 1008 T/R
TAIYO YUDENMAKK2016T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.5A 0.16Ohm DCR 0806 T/R
TAIYO YUDENMAKK2520T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.5A 0.156Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK MLZ1608N2R2LT provided by its distributors.

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 500mA 234mOhm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Ind Chip Shielded Multilayer 2.2uH 20% 2MHz Ferrite 500mA
Avnet Japan
Inductor, Multilayer, 2.2Uh, 0.5A, 20%; Inductance:2.2Μh; Dc Resistance Max:0.18Ohm; Self Resonant Frequency:-; Dc Current Rating:500Ma; Inductor Case/Package:-; Product Range:Mlz Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk MLZ1608N2R2LT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos