TDK MLZ2012M2R2HTD25

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.6A 0.208Ohm DCR 0805 Automotive T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M2R2HTD25.

IHS

Datasheet12 pages5 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-93.45%

CAD Models

Download TDK MLZ2012M2R2HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.055
Stock
385,199
849,836
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
600 mA
600 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
208 mΩ
208 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 700mA 360mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.11A 0.234Ohm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENMBKK1608T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Metal 0.75A 0.345Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.75A 0.375Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.6A 0.425Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012M2R2HTD25 provided by its distributors.

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.6A 0.208Ohm DCR 0805 Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 400mA 600mA 2.2μH 160mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
FIXED IND 2.2UH 600MA 160MOHM SM
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
2.2uH 卤20% 400mA 160m惟 0805 Inductors (SMD) ROHS
INDUCTOR, AEC-Q200, 2.2UH, 0805;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos