TAIYO YUDEN MAMK2520T2R2M

Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.9A 0.11Ohm DCR 1008 T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MAMK2520T2R2M.

Newark

Datasheet3 pages4 years ago
Datasheet2 pages14 years ago

JRH Electronics

Taiyo Yuden SCT

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-43.44%

CAD Models

Download TAIYO YUDEN MAMK2520T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENMAKK2520H2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.8A 0.12Ohm DCR 1008 T/R
TAIYO YUDENMAKK2016T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.5A 0.16Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 2A 0.108Ohm DCR 1008 T/R
TAIYO YUDENNRS2012T2R2MGJ
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A 0.1284Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.4A 0.168Ohm DCR 0806 T/R

Descriptions

Descriptions of TAIYO YUDEN MAMK2520T2R2M provided by its distributors.

Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.9A 0.11Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
Fixed Inductor 1008 2.2µH ±20% 1.9A 117mΩ - -
LSANB2520MKT2R2M,2MHz 2A 1.9A 2.2¦ÌH 117m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm
FIXED IND 2.2UH 1.9A 117MOHM SMD
Metal Core Wire-wound Chip Power Inductors (MCOIL™, MA series), 1.9A, 2.2 uH, ± 20 %, 1008, RoHS
Taiyo Yuden SCT
Inductance:2.2µH; RMS Current (Irms):1.9A; Inductor Construction:Shielded; Saturation Current (Isat):2A; Product Range:MCOIL MA Series; DC Resistance Max:0.117ohm; Inductance Tolerance:± 20%; Product Length:2.5mm; Product Width:2mm RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAMK2520T2R2M.