TDK MLZ1608N220LT000

Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.05A 2.145Ohm DCR 0603 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608N220LT000.

TDK

Datasheet6 pages5 years ago

Farnell

HQonline

TME

Inventory History

3 month trend:
-11.87%

CAD Models

Download TDK MLZ1608N220LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.075
Stock
1,455,731
48,579
Authorized Distributors
6
3
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
190 mA
190 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.145 Ω
2.145 Ω
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-01-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.22A 2.6Ohm DCR 0805 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 22UH 220MA 1.25OHM SMD
TAIYO YUDENCB2012T220M
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.28A 2.21Ohm DCR 0805 T/R
TAIYO YUDENCBC2016T220M
Inductor PowerChip Wirewound 22uH 20% 2.52MHz Ferrite 0.24A 2.34Ohm DCR 0806 T/R
TAIYO YUDENLBC3225T220MR
Inductor General Purpose Chip Wirewound 22uH 20% 100KHz Ferrite 0.33A 0.351Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK MLZ1608N220LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.05A 2.145Ohm DCR 0603 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
22µH Shielded Multilayer Inductor 300mA 1.65Ohm 0603 (1608 Metric)
Inductor, Multilayer, 22Uh, 0.19A, 20%; Inductance:22Μh; Dc Resistance Max:2.145Ohm; Self Resonant Frequency:-; Dc Current Rating:190Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Mlz Series; Inductance Tolerance:± 20%rohs Compliant: Yes |Tdk MLZ1608N220LT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos