TDK MLZ2012M220WT000

Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.22A 2.6Ohm DCR 0805 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M220WT000.

Future Electronics

Datasheet12 pages5 years ago

Newark

HQonline

Electro Sonic

Inventory History

3 month trend:
-13.99%

CAD Models

Download TDK MLZ2012M220WT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.063
Stock
477,988
760,640
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
220 mA
220 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.6 Ω
2.6 Ω
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCBC2016T220M
Inductor PowerChip Wirewound 22uH 20% 2.52MHz Ferrite 0.24A 2.34Ohm DCR 0806 T/R
TAIYO YUDENCB2012T220M
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.28A 2.21Ohm DCR 0805 T/R
TAIYO YUDENCBL2012T220M
Inductor PowerChip Wirewound 22uH 20% 100KHz Ferrite 0.25A 2.73Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.22A 1.625Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012M220WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.22A 2.6Ohm DCR 0805 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 35MHz 60mA 220mA 22μH 2Ω ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
FIXED IND 22UH 220MA 2 OHM SMD
MLZ 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 22muH
SMD / SMT Inductors (Coils), L=22μH, L x W x T :
IND;;RoHS IND 22uH 10% TDK MLZ2012M220WT
22uH 卤20% 60mA 2惟 0805 Inductors (SMD) ROHS
INDUCTOR, 22UH, 20%, SHIELDED;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M220WT000.