
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-MLZ1608N220LTD25CT-ND | 3,798 | 1 | Cut Tape | ||||||||
| Avnet | MLZ1608N220LTD25 | 0 | 4K | 3d | ||||||||
| Mouser | 810-MLZ1608N220LTD25 | 5,530 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | MLZ1608N220LTD25 | 22,910 | 7 | Tape & Reel | 12h | |||||||
| UnikeyIC | MLZ1608N220LTD25 | 5,530 | 33 | 9h |
Download TDK MLZ1608N220LTD25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK MLZ1608N220LTD25 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: