TDK MLG1005SR10JTD25

Inductor, Aec-Q200, 100Nh, 700Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR10JTD25
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR10JTD25.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-2.15%

CAD Models

Download TDK MLG1005SR10JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.051
$ 0.051
Stock
116,500
2,568,598
2,568,598
Authorized Distributors
5
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2 Ω
2 Ω
2 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK1005R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R10J-TV
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.25Ohm DCR 0402 Paper T/R
Ind Chip Unshielded Multi-Layer 100nH 5% 100MHz 9Q-Factor Ceramic 150mA 0402 T/R
General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG1005SR10JTD25 provided by its distributors.

Inductor, Aec-Q200, 100Nh, 700Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR10JTD25
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 700MHz 2Ohm Max 100nH
100MHz 700MHz 1A 200mA 8@100MHz 100nH 2¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 100NH 200MA 2 OHM SMD
Inductor High Frequency Chip Unshielded Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.2A 2Ohm DCR 0402 Automotive T/R
SMD / SMT Inductors (Coils), L=100nH, L x W x T :
200mA 100nH 卤5% 1.37惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos