Murata LQG15HNR10J02D

Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HNR10J02D.

Farnell

Datasheet3 pages4 years ago

element14 APAC

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
-52.35%

CAD Models

Download Murata LQG15HNR10J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.037
Stock
600,876
98,899
Authorized Distributors
6
4
Inductance
100 nH
100 nH
Tolerance
5 %
-
Current Rating
200 mA
150 mA
Shielding
Unshielded
-
DC Resistance (DCR)
1.6 Ω
-
Q Factor
8
-
Test Frequency
100 MHz
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.25Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK1005R10J-TV
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402 Paper T/R
Inductor RF Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.5Ohm DCR 0402 T/R
Inductor, Aec-Q200, 100Nh, 700Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR10JTD25
Inductor RF Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.7Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQG15HNR10J02D provided by its distributors.

Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
Multilayer Inductor, 100 nH, 1.6 ohm, 600 MHz, 150 mA, 0402 [1005 Metric], LQG15HN_02 Series
General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Ind Chip 100Nh 5% 100Mhz 8 150Ma 0402 Rohs Compliant: Yes |Murata LQG15HNR10J02D
INDUCTOR, 100NH+/-5%, 0402 CASE; Inductance: 100nH; Product Range: -; DC Current Rating: 150mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.6ohm; Inductance Toleran

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HNR10J02D.