TDK MLG1005SR10JT000

Multilayer Inductor, 100 nH, 1.37 ohm, 700 MHz, 200 mA, 0402 [1005 Metric], MLG Series
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR10JT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+10.98%

CAD Models

Download TDK MLG1005SR10JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
$ 0.063
Stock
2,566,523
115,250
115,250
Authorized Distributors
6
5
5
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2 Ω
2 Ω
2 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK1005R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK1005R10J-TV
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402 Paper T/R
Ind Chip Unshielded Multi-Layer 100nH 5% 100MHz 9Q-Factor Ceramic 150mA 0402 T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.25Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005SR10JT000 provided by its distributors.

Multilayer Inductor, 100 nH, 1.37 ohm, 700 MHz, 200 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
High Frequency Inductance 1.37Ω 100nH ±5% 200mA 900MHz 0.50mm 1.00 x 0.50mm 0402
Inductor RF Chip Unshielded Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.2A 2Ohm DCR 0402 T/R
Inductor, 100Nh, 5%, 700Mhz; Inductance:100Nh; Product Range:Mlg Series; Dc Current Rating:200Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Multilayer; Dc Resistance Max:1.37Ohm; Inductance Tolerance:± Rohs Compliant: Yes |Tdk MLG1005SR10JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005SR10JT000.