TDK MLG1005S9N1JT000

General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S9N1JT000.

IHS

Datasheet13 pages3 years ago

TDK

Future Electronics

Farnell

Inventory History

3 month trend:
-0.64%

CAD Models

Download TDK MLG1005S9N1JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.019
$ 0.019
Stock
386,971
1,296,072
1,296,072
Authorized Distributors
6
6
6
Inductance
9.1 nH
9.1 nH
9.1 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
260 mΩ
260 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10059N1J-T
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Multilayer Inductor, 8.2 nH, 0.3 ohm, 3 GHz, 500 mA, 0402 [1005 Metric], MLG Series
Inductor, Aec-Q200, 8.2Nh, 3Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S8N2JTD25
TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R
Ind Chip Shielded Multi-Layer 8.2nH 5% 100MHz 10Q-Factor Ceramic 500mA 0603 T/R

Descriptions

Descriptions of TDK MLG1005S9N1JT000 provided by its distributors.

General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
MLG Series 0402 9.1 nH ±5% 300 mOhm DCR 8Q-Factor Multilayer Ceramic Inductor
100MHz 3GHz 500mA 8@100MHz 9.1nH 300m¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
Inductor High Frequency Chip Unshielded Multi-Layer 0.0091uH 5% 100MHz 8Q-Factor Ceramic 0.5A 0.3Ohm DCR 0402 T/R
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 9.1nH
FIXED IND 9.1NH 500MA 300MOHM SM
SMD / SMT Inductors (Coils), L=9.1nH, L x W x T :
FIXED IND 9.1NH 500MA 300 MOHM
500mA 9.1nH 卤5% 200m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S9N1JT000
INDUCTOR, 9.1NH, HI FREQUENCY; Inductance: 9.1nH; Product Range: -; DC Current Rating: 500mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.3ohm; Inductance Tolerance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos