Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HS9N1J02D

Inductor RF Chip Multi-Layer 9.1nH 5% 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS9N1J02D.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

TME

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+82.62%

CAD Models

Download Murata LQG15HS9N1J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.024
$ 0.024
Stock
2,020,981
6,829,653
6,829,653
Authorized Distributors
6
6
6
Inductance
9.1 nH
9.1 nH
9.1 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
270 mΩ
270 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHK10059N1J-T
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100510NJ-T
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10058N2J-T
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 9.1nH 5% 100MHz 8Q-Factor Air 300mA 340mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQG15HS9N1J02D provided by its distributors.

Inductor RF Chip Multi-Layer 9.1nH 5% 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Multilayer Inductor, 9.1 nH, 0.26 ohm, 3.4 GHz, 500 mA, 0402 [1005 Metric], LQG15HS_02 Series
100MHz 3.4GHz 500mA 8@100MHz 9.1nH 260mΩ ±5% 0402 SMD mount 1mm*500μm*550μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS9N1J02D.