TDK MLG1005S9N1HT000

General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S9N1HT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.28%

CAD Models

Download TDK MLG1005S9N1HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.031
$ 0.031
Stock
183,278
139,494
139,494
Authorized Distributors
5
6
6
Inductance
9.1 nH
9.1 nH
9.1 nH
Tolerance
3 %
3 %
3 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
270 mΩ
270 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Thin Film 9.1nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG1005S9N1HT000 provided by its distributors.

General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 3GHz 500mA 8@100MHz 9.1nH 300m¦¸ ¡À3% 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 9.1NH 500MA 300MOHM SM
SMD / SMT Inductors (Coils), L=9.1nH, L x W x T :
FIXED IND 9.1NH 500MA 300 MOHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3GHz 300mOhm Max 9.1nH
500mA 9.1nH 卤3% 200m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S9N1HT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos