TDK MLG1005S4N3CTD25

Fixed Inductor 0402 4.3nH ±0.2nH 700mA 200mΩ 4.5GHz 8@100MHz
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S4N3CTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

CAD Models

Download TDK MLG1005S4N3CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.051
$ 0.051
Stock
50,881
382,904
382,904
Authorized Distributors
2
6
6
Inductance
4.3 nH
4.3 nH
4.3 nH
Tolerance
0.05 %
4.65 %
4.65 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10054N3S-T
General Purpose Inductor, 0.0043uH, 6.977%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENAQ1054N3S-T
Inductor Chip Multi-Layer 4.3nH 0.3nH 100MHz 8Q-Factor 470mA 160mOhm DCR 0402 T/R
Inductor RF Chip Wirewound 4.3nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 4.3nH 0.2nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 4.3nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor, Aec-Q200, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9CTD25

Descriptions

Descriptions of TDK MLG1005S4N3CTD25 provided by its distributors.

Fixed Inductor 0402 4.3nH ±0.2nH 700mA 200mΩ 4.5GHz 8@100MHz
General Purpose Inductor, 0.0043uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
FIXED IND 4.3NH 700MA 200MOHM SM
SMD / SMT Inductors (Coils), L=4.3nH, L x W x T :
FIXED IND 4.3NH 700MA 200 MOHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 4.5GHz 200mOhm Max 4.3nH
700mA 4.3nH 110m惟 0402 Inductors (SMD) ROHS
MLG1005S 4,7nH 700mA 0,2nH MLT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos