TDK MLG1005S4N3CT000

General Purpose Inductor, 0.0043uH, 4.65%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S4N3CT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-0.57%

CAD Models

Download TDK MLG1005S4N3CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.067
$ 0.067
Stock
382,904
50,881
50,881
Authorized Distributors
6
2
2
Inductance
4.3 nH
4.3 nH
4.3 nH
Tolerance
4.65 %
0.05 %
0.05 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10054N3S-T
General Purpose Inductor, 0.0043uH, 6.977%, 1 Element, Ferrite-Core, SMD, 0402
Multilayer Inductor, 3.9 nH, 0.2 ohm, 5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
Multilayer Inductor, 3.9 nH, 0.2 ohm, 6.5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
Ind High Frequency Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 0402
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.5A 0.14Ohm DCR 0603 T/R
Ind Chip Shielded Multi-Layer 4.7nH 0.3nH 100MHz 10Q-Factor Ceramic 500mA 0603 T/R

Descriptions

Descriptions of TDK MLG1005S4N3CT000 provided by its distributors.

General Purpose Inductor, 0.0043uH, 4.65%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, 4.3NH, 4.5GHZ, 0402; Available until stocks are exhausted
100MHz 4.5GHz 700mA 8@100MHz 4.3nH 200m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 4.3nH
FIXED IND 4.3NH 700MA 200MOHM SM
SMD / SMT Inductors (Coils), L=4.3nH, L x W x T :
FIXED IND 4.3NH 700MA 200 MOHM
700mA 4.3nH 110m惟 0402 Inductors (SMD) ROHS
MULTILAYER RF IND, 4.3NH, 0.7A, 0402; Inductance:4.3nH; DC Resistance Max:200mohm; Self Resonant Frequency:4.5GHz; DC Current Rating:700mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:MLG Series; Product Length:1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos