TDK MLG1005S2N4BTD25

Inductor, Aec-Q200, 2.4Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N4BTD25
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S2N4BTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download TDK MLG1005S2N4BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.054
Stock
459,480
1,079,224
Authorized Distributors
6
6
Inductance
2.4 nH
2.4 nH
Tolerance
0.04 %
4.17 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10052N4S-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Ceramic 650mA 0402 T/R
Inductor RF Chip Thin Film 2.2nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 2.2nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603W2N6B-T
Ind High Frequency Chip Multi-Layer 2.6nH 0.1nH 500MHz 15Q-Factor 560mA 0201 Paper T/R
TAIYO YUDENHKQ0603W2N2C-T
General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S2N4BTD25 provided by its distributors.

Inductor, Aec-Q200, 2.4Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N4BTD25
General Purpose Inductor, 0.0024uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R Automotive AEC-Q200
100MHz 7GHz 800mA 7@100MHz 2.4nH 150m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 2.4NH 800MA 150MOHM SM
SMD / SMT Inductors (Coils), L=2.4nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 7GHz 150mOhm Max 2.4nH
FIXED IND 2.4NH 800MA 150 MOHM
800mA 2.4nH 80m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos