Murata LQP03TN2N2C02D

Inductor RF Chip Thin Film 2.2nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN2N2C02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

Arrow.cn

Farnell

Geoflip

Inventory History

3 month trend:
-55.99%

CAD Models

Download Murata LQP03TN2N2C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.077
Stock
1,396,446
121,379
Authorized Distributors
6
4
Inductance
2.2 nH
2.2 nH
Tolerance
9.09 %
9.09 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U2N0B-T
Ind High Frequency Chip Multi-Layer 2nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R
TAIYO YUDENHKQ0603W2N2C-T
General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603U2N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0201
Ind RF Chip Unshielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor 500mA 0402 Punched Paper T/R
Ferrite Bead 100MHz-8.3GHz 500mA 6Ω@100MHz 2nH ±0.3nH 180mΩ 0402 SMD 1mm × 500μm × 600μm

Descriptions

Descriptions of Murata LQP03TN2N2C02D provided by its distributors.

Inductor RF Chip Thin Film 2.2nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Thin Film Inductor, 2.2 nH, 0.15 ohm, 11 GHz, 600 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0022uH, 9.0909%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 11GHz 600mA 14@500MHz 2.2nH 150mΩ ±0.2nH 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH