TDK MLG1005S2N4BT000

Multilayer Inductor, 2.4 nH, 0.15 ohm, 7 GHz, 800 mA, 0402 [1005 Metric], MLG Series
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S2N4BT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-16.58%

CAD Models

Download TDK MLG1005S2N4BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.067
Stock
1,079,224
459,480
Authorized Distributors
6
6
Inductance
2.4 nH
2.4 nH
Tolerance
4.17 %
0.04 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10052N4S-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Ceramic 650mA 0402 T/R
Inductor RF Chip Thin Film 2.2nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 2.2nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603W2N6B-T
Ind High Frequency Chip Multi-Layer 2.6nH 0.1nH 500MHz 15Q-Factor 560mA 0201 Paper T/R
TAIYO YUDENHKQ0603W2N2C-T
General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S2N4BT000 provided by its distributors.

Multilayer Inductor, 2.4 nH, 0.15 ohm, 7 GHz, 800 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.0024uH, 4.17%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R
100MHz 7GHz 800mA 7@100MHz 2.4nH 150m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
Inductor, 2.4nH, 800mA 0.1nH 150.0 mOhm, multilayer,
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 2.4nH
FIXED IND 2.4NH 800MA 150MOHM SM
SMD / SMT Inductors (Coils), L=2.4nH, L x W x T :
800mA 2.4nH 80m惟 0402 Inductors (SMD) ROHS
Mlg1005S2N4Bt000 Rohs Compliant: Yes |Tdk MLG1005S2N4BT000
INDUCTORS FOR HIGH FREQUENCY SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos