TDK MLG1005S1N8S

Ind High Frequency Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 7Q-Factor Ceramic 900mA 0402
$ 0.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S1N8S.

Newark

Datasheet14 pages14 years ago
Datasheet5 pages24 years ago

Arrow Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1005S1N8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N7B-T
Ind High Frequency Chip Multi-Layer 1.7nH 0.1nH 500MHz 14Q-Factor Ceramic 680mA 0201 T/R

Descriptions

Descriptions of TDK MLG1005S1N8S provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 7Q-Factor Ceramic 900mA 0402
MLG Series 0402 1.8 nH ±0.3 nH Tol. 900mA SMT High Frequency Multilayer Inductor
INDUCTOR, 1.8NH, HI FREQUENCY; Inductance: 1.8nH; Product Range: MLG Series; DC Current Rating: 900mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.15ohm; Inductance
INDUCTOR, HI FREQUENCY, 1.8NH; Inductance:1.8nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.15ohm; DC Current Rating:900mA; Self Resonant Frequency:10.3GHz; Core Material:Ceramic; Inductor Case Style:0402; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:900mA; External Depth:0.5mm; External Length / Height:0.5mm; External Width:1mm; Inductor Type:Multilayer; Package / Case:1005; Q @ Vr F:29; Q Factor @ Frequency:7 @ 100MHz; Resistance:0.06ohm; Resonant Frequency:10.3GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos