TDK MLG1005S1N8STD25

General Purpose Inductor, 0.0018uH, 0.17%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S1N8STD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-4.33%

CAD Models

Download TDK MLG1005S1N8STD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.027
Stock
233,570
945,529
Authorized Distributors
5
6
Inductance
1.8 nH
1.8 nH
Tolerance
0.17 %
16.67 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603U1N7B-T
Ind High Frequency Chip Multi-Layer 1.7nH 0.1nH 500MHz 14Q-Factor Ceramic 680mA 0201 T/R

Descriptions

Descriptions of TDK MLG1005S1N8STD25 provided by its distributors.

General Purpose Inductor, 0.0018uH, 0.17%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 8GHz 900mA 7@100MHz 1.8nH 150m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.3nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 T/R Automotive AEC-Q200
FIXED IND 1.8NH 900MA 150MOHM SM
SMD / SMT Inductors (Coils), L=1.8nH, L x W x T :
FIXED IND 1.8NH 900MA 150 MOHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 8GHz 150mOhm Max 1.8nH
900mA 1.8nH 60m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S1N8STD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos